DC/DC Converters - Through Hole

Results: 40 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (HUF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 6/-3 Vdc, 220/-220 mA, dual unregulated output, SIP 159In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 6 V 220 mA - 3 VDC 220 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
XP Power DC/DC Converters - Through Hole DC-DC, 1W SIP7, 10 input, single or dual output, 1.5kV isolation 230In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 1.5 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial SDT01F
Cosel DC/DC Converters - Through Hole 10.5W 18-36Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 8.58W 36-76Vin 3.3Vout 2.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 36 V 76 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.5W 5Vout 0.3A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.5W 5Vout 0.3A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 5 V 300 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 36-76Vin 1.5W 15Vout 0.1A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 48 V 36 V 76 V 15 V 100 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 3W 15Vout 0.2A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 3W 5Vout 0.6A DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 9-18Vin 1.98W 3.3Vout 0.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 12 V 9 V 18 V 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.56W +/-12V or +24V 0.065A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUW
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 15Vin +/-12Vout 84mA 50In Stock
Min.: 1
Mult.: 1

Isolated Medical, Industrial RKZ
Cosel DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 4.5-9Vin 1.5W 5Vout 0.3A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.32W 3.3Vout 0.4A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.32 W 24 V 18 V 36 V 3.3 V 400 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS
Cosel DC/DC Converters - Through Hole 18-36Vin 1.98W 3.3Vout 0.6A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.98 W 24 V 18 V 36 V 3.3 V 600 mA 500 VAC/DC 21.4 mm (0.843 in) 8.5 mm (0.335 in) 13.4 mm (0.528 in) Industrial MUS