Texas Instruments

Texas Instruments Incorporated is a global semiconductor company that designs, manufactures, and sells analog and embedded processing chips for markets such as industrial, automotive, personal electronics, enterprise systems, and communications equipment. At its core, Texas Instruments has a passion to create a better world by making electronics more affordable through semiconductors. This passion is alive today as each generation of innovation builds upon the last to make the company's technology more reliable, more affordable, and lower power, making it possible for semiconductors to go into electronics everywhere.
-
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.2026. 03. 12. -
Texas Instruments CC330xMOD SimpleLink™ Companion ModuleWi-Fi 6 & BLUETOOTH Low Energy Module allows engineers to connect applications reliably.2026. 03. 12. -
Texas Instruments UCC33421/-Q1 DC/DC ModulesOffers integrated transformer technology that delivers 1.5W of isolated output power.2026. 03. 12. -
Texas Instruments AMC0380R/AMC0380R-Q1 Isolated AmplifiersFeatures a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output.2026. 03. 11. -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.2026. 03. 11. -
Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull ComparatorQualified for automotive applications and features an excellent speed-to-power combination.2026. 03. 10. -
Texas Instruments TCAN1473A-Q1 Automotive CAN Interface ICFeatures a signal-improvement-capable CAN FD transceiver with sleep mode.2026. 03. 09. -
Texas Instruments TCAN843-Q1 Automotive CAN FD TransceiversFeatures a low-power fault-protected CAN FD transceiver with WAKE and Sleep Mode.2026. 03. 09. -
Texas Instruments THS4535 Fully Differential AmplifierHigh-precision, 60MHz differential amplifier designed to drive fully differential ADCs up to 2MSPS.2026. 03. 09. -
Texas Instruments TIOL221 TransceiverWithstands up to 1.2kV (500Ω) per IEC 61000‑4‑5 surge requirements and includes built‑in protection.2026. 03. 09. -
Texas Instruments TMUX28x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.2026. 03. 09. -
Texas Instruments TLV904xD Operational AmplifiersLow-power, rail-to-rail input, output op-amps designed for high-gain, battery-powered applications.2026. 03. 09. -
Texas Instruments AMC0303M0510 Delta Sigma Modulator±50mV input isolated delta-sigma modulators with internal clock.2026. 03. 05. -
Texas Instruments AMC030xR Isolated AmplifiersFeatures ±250mV input, basic and reinforced amplifiers with single-ended, ratiometric output.2026. 03. 05. -
Texas Instruments AMC0303M2510 Delta-Sigma ModulatorFeatures a galvanically isolated delta-sigma (ΔΣ) modulator with a ±250mV input and internal clock.2026. 03. 04. -
Texas Instruments ISO6463 Digital IsolatorSix-channel device designed for applications requiring up to 5000VRMS isolation rating per UL 1577.2026. 03. 04. -
Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.2026. 02. 23. -
Texas Instruments SN74LV3T99/-Q1 Multiple-Function GatesMultiple-Function Gates incorporate 3 independent configurable logic gates with 3-state outputs.2026. 02. 23. -
Texas Instruments SN74AHCT7541-Q1 Octal BuffersHas a 2V to 5.5V supply operating range and is available in a wettable flank QFN package.2026. 02. 23. -
Texas Instruments SN74AHCT9541-Q1 Octal BuffersFeatures TTL-compatible Schmitt-Trigger inputs and 3-state outputs.2026. 02. 23. -
Texas Instruments SN74AHC3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.2026. 02. 23. -
Texas Instruments SN74AHC9541-Q1 Octal BuffersFeatures 3-state outputs & Schmitt-trigger inputs & is available in a wettable flank QFN package.2026. 02. 23. -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.2026. 02. 12. -
Texas Instruments TPS37100/TPS37100-Q1 SupervisorsSupplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2026. 02. 02. -
Texas Instruments SNx4AHC541/SNx4AHC541-Q1 Octal Buffer/DriversDesigned for driving bus lines or buffer memory address registers.2026. 02. 02. -