Laird Technologies

Laird Technologies designs and develops electronic device protection solutions, including EMI suppression, thermal management materials, structural and precision metals, and multi-functional products. Materials science experts enable improved protection, higher performance and reliability, custom structural designs and faster time-to-market.
-
Laird Technologies MAF06 High-Current Low DCR SMD Power InductorsPower line noise suppression and desired power efficiency while delivering extremely low DCR.2026. 01. 13. -
Laird Technologies Tflex™ HR6.5 Thermal Gap FillerThermal interface material with >6W/mK thermal conductivity with high recovery properties.2025. 09. 15. -
Laird Technologies Tflex™ CR350S 2-Part Dispensable Gap FillersProvide high thermal conductivity, low thermal resistance, and high reliability.2025. 09. 09. -
Laird Technologies Tputty™ SF560 1-Part Dispensable Gap FillersDesigned to offer thermal conductivity of 5.6W/mK, along with superior thermal resistance.2025. 08. 25. -
Laird Technologies Tflex™ CR550 2-Part Dispensable Gap FillerTransfers unwanted heat in automotive components and the A+B putty material cures in place.2024. 10. 25. -
Laird Technologies Tflex SF4 Thermal Gap FillersSilicon-free and offers a 0.5mm to 4mm thickness range with 4.0W/mK thermal conductivity.2024. 09. 10. -
Laird Technologies Tflex SF7 Thermal Gap FillersInnovative, high-performing thermal material with silicone-free construction.2024. 09. 10. -
Laird Technologies BMI-S-608 Shield FrameOne-part shielding solution with a stainless-steel design and without a top-mount cover.2024. 06. 10. -
Laird Technologies ReZorb™ S MM Wave Elastomer AbsorbersPure dielectric silicone absorbers with no magnetic properties.2024. 01. 09. -
Laird Technologies Eccosorb™ RF-RET Broadband Foam AbsorbersLightweight open-celled reticulated foam absorbers that offer 20dB performance ratings.2023. 12. 22. -
Laird Technologies RobZorb® GDS Dispensable Elastomeric AbsorbersDesigned for optimum performance over an 18GHz to 35GHz frequency range.2023. 10. 20. -
Laird Technologies NA12065 Steward™ Nanocrystalline SheetsProvide high-permeability solution for EMI mitigation over a frequency range from 100KHz to 100MHz.2023. 10. 11. -
Laird Technologies CoolZorb 200 Hybrid TIM/EMI AbsorbersHybrid absorber/thermal management materials used for EMI mitigation and heat dissipation.2023. 09. 08. -
Laird Technologies NoiseSorb NS1000HTRC Noise Suppression AbsorbersExcellent temperature stability, a 0.1mm thickness, and a 20MHz to 3GHz effective frequency range.2023. 05. 04. -
Laird Technologies Eccosorb™ RF-LW Microwave AbsorbersOffers high attenuation for cavity-resonance problems and surface-current attenuation.2022. 12. 22. -
Laird Technologies Eccosorb™ RF-LB EMI Noise Suppression AbsorbersSilicone-based elastomeric absorber with an improved low-frequency filler system.2022. 12. 13. -
Laird Technologies CMA0805 Automotive Common Mode ChokesCompact, low 1.20mm profile, ideal for automotive electronics, industrial, & telecom applications.2022. 10. 27. -
Laird Technologies Eccosorb JCS-NextDielectrically loaded silicone absorber, targeting high-frequency noise above 30GHz.2022. 10. 24. -
Laird Technologies MHAH High-Temperature Molded SMD Power InductorsImproves consumer electronics and telecom designs' performance, reliability, and efficiency.2022. 10. 11. -
Laird Technologies CPI0603 Multilayer Ferrite Chip Power InductorsRobust, small-sized structures that allow for higher mounting density.2022. 09. 26. -
Laird Technologies IWC SMD Wirewound Ceramic Chip InductorsFeature high resonance frequencies and narrow inductance tolerances (±2% or ±5%).2022. 09. 26. -
Laird Technologies Tpcm™ 7000 High-Performance TIMsDesigned to enhance the cooling of the thermal challenges in electronics.2022. 08. 03. -
Laird Technologies Tflex™ HD7.5 Thermal Gap FillerSoft silicone material that offers high deflection and 7.5W/mK thermal conductivity.2022. 08. 03. -
Laird Technologies Tpcm™ 5000 High-Performance TIMFeatures low thermal resistance and a non-silicone formulation with a naturally tacky surface.2022. 07. 19. -
Laird Technologies Ttape™ 1000A Thermally Conductive TapePressure-sensitive adhesive with low thermal resistance, only needs finger pressure for application.2022. 06. 03. -