LEMO

LEMO, a Swiss owned company, was established in 1946 and continues to be a global leader in the design and manufacture of high quality precision custom connection solutions. LEMO connectors are exceptionally reliable and robust owing to the "Push-Pull" self-latching system, invented by LEMO's founder Léon Mouttet. LEMO is known for their quality and reliability and LEMO connectors can be found in many challenging and life saving applications including: medical, broadcast, test & measurement, aerospace, automotive and industrial.
REDEL is now a brand of LEMO. Learn more about REDEL Connectors.
REDEL is now a brand of LEMO. Learn more about REDEL Connectors.
-
LEMO OPTIMA D Series Rugged Miniature ConnectorsCompact design, rugged construction, and suitable for demanding environments.2026. 02. 19. -
LEMO SP Series Watertight IP68 ConnectorsPPSU construction makes it lightweight & durable, and it is compatible with repeated sterilization.2026. 01. 21. -
LEMO 2P 5kV High-Voltage ConnectorsOffer precise signal integrity and 5kV voltage on 26 or 34 contacts within a compact ∅18mm design.2024. 12. 16. -
LEMO P Series Push-Pull ConnectorsSuitable for indoor and protected environments due to the IP50/IP64 protection ratings.2024. 03. 01. -
LEMO ORIGINALS S Series Connectors 12G-SDI 4K UltraHDRobust circular push-pull connectors with knurled crimping collet for improved cable retention.2023. 08. 11. -
LEMO Automotive SolutionsPortfolio of auto connectors broken down into four series for harsh environments: B, F, M, and T.2022. 12. 05.